52005520 | LAPP

Cable gland, PG42, 54/57 mm, IP54, 52005520

Order No.: 32P2309
EAN: 4044773435818
MPN:
52005520
SKINDICHT SVF PG 42
Series: SKINDICHT SVF
52005520 LAPP Cable Glands Image 1
52005520 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
29.5715 €
Technical specifications
Version Kabelverschraubung
Thread size PG42
Length 40 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 54/57 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes