52005530 | LAPP

Cable gland, PG48, 60/64 mm, IP54, 52005530

Order No.: 32P2310
EAN: 4044773435795
MPN:
52005530
SKINDICHT SVF PG 48
Series: SKINDICHT SVF
LAPP
52005530 LAPP Cable Glands Image 1
52005530 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
42.8876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
42.8876 €
Technical specifications
Version cable gland
Thread size PG48
Length 41.5 mm
Material brass, nickel-plated
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 60/64 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes