52005600 | LAPP

Cable gland, PG9, 17/17 mm, IP55, 52005600

Order No.: 32P1999
EAN: 4044773435276
MPN:
52005600
SKINDICHT SHZ PG 9
Series: SKINDICHT SHZ
52005600 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.1515 €
25 pcs.
7.7112 €
50 pcs.
7.2828 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG9
Length 34 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 17/17 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes