52005690 | LAPP

Cable gland, PG29, 40/42 mm, IP54, gray, 52005690

Order No.: 32P2313
EAN: 4044773434729
MPN:
52005690
SKINDICHT SVFK PG 29
Series: SKINDICHT SVFK
52005690 LAPP Cable Glands Image 1
52005690 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
175.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.0329 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size PG29
spanner size 40/42 mm
Length 45 mm
Degree of protection (IP) IP54
Material PS
Colour gray
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes