52005720 | LAPP

Cable gland, PG48, 60/65 mm, IP54, gray, 52005720

Order No.: 32P2316
EAN: 4044773434613
MPN:
52005720
SKINDICHT SVFK PG 48
Series: SKINDICHT SVFK
LAPP
52005720 LAPP Cable Glands Image 1
52005720 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
23.7048 €
Technical specifications
Version cable gland
Colour gray
Thread size PG48
Length 55 mm
Material PS
max. operating temperature 60 °C
min. operating temperature -20 °C
spanner size 60/65 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes