52005790 | LAPP

Sealing ring, PG42, black, 52005790

Order No.: 33P6667
EAN: 4044773434248
MPN:
52005790
SKINDICHT E PG 42 EINSCHNITTDICHTRING
Series: SKINDICHT E
52005790 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4395 €

Sealing ring, 52005790, LAPP

The 52005790 is an incised sealing ring made of neoprene for cable glands. The ring can be cut out/break out for a various clamping range.

Technical specifications
Version Dichtring
Colour schwarz
Thread size PG42
Material CR
max. operating temperature 80 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes