52005950 | LAPP

Dummy plug, PG9, IP54, light gray, 52005950

Order No.: 33P7441
EAN: 4044773433692
MPN:
52005950
SKINDICHT BLK PG 9 RAL 7035 LGY
Series: SKINDICHT BLK
52005950 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2547 €
10 pcs.
0.2285 €
25 pcs.
0.2166 €
50 pcs.
0.2035 €
100 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52005950, LAPP

The 52005950 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.

Features

  • Assembling with screwdriver

Applications

  • Control cabinet manufacturing
  • Distribution box
  • Junction boxes
Technical specifications
Colour lichtgrau
Thread size PG9
Material PS
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes