52005970 | LAPP

Dummy plug, PG13.5, IP54, light gray, 52005970

Order No.: 33P7433
EAN: 4044773433326
MPN:
52005970
SKINDICHT BLK PG 13,5 RAL 7035 LGY
Series: SKINDICHT BLK
52005970 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2475 €
25 pcs.
0.2332 €
50 pcs.
0.2202 €
100 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52005970, LAPP

The 52005970 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.

Features

  • Assembling with screwdriver

Applications

  • Control cabinet manufacturing
  • Distribution box
  • Junction boxes
Technical specifications
Version Blindstopfen
Colour lichtgrau
Thread size PG13,5
Material PS
max. operating temperature 70 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes