52005990 | LAPP
Dummy plug, PG21, IP54, light gray, 52005990
Order No.: 33P7435
EAN: 4044773432978
MPN:
52005990
SKINDICHT BLK PG 21 RAL 7035 LGY
Series: SKINDICHT BLK
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52005990, LAPP
The 52005990 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
Ausführung | Blindstopfen | |
Farbe | lichtgrau | |
Gewindegröße | PG21 | |
Material | PS | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |