52006010 | LAPP

Dummy plug, PG36, IP54, light gray, 52006010

Order No.: 33P7437
EAN: 4044773432893
MPN:
52006010
SKINDICHT BLK PG 36 RAL 7035 LGY
Series: SKINDICHT BLK
52006010 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7493 €
25 pcs.
1.6541 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52006010, LAPP

The 52006010 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.

Features

  • Assembling with screwdriver

Applications

  • Control cabinet manufacturing
  • Distribution box
  • Junction boxes
Technical specifications
Colour lichtgrau
Thread size PG36
Material PS
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes