52006020 | LAPP
Dummy plug, PG42, IP54, light gray, 52006020
Order No.: 33P7438
EAN: 4044773432862
MPN:
52006020
SKINDICHT BLK PG 42 RAL 7035 LGY
Series: SKINDICHT BLK
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.8802 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52006020, LAPP
The 52006020 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
Colour | lichtgrau | |
Thread size | PG42 | |
Material | PS | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |