52006030 | LAPP
Dummy plug, PG48, IP54, light gray, 52006030
Order No.: 33P7439
EAN: 4044773432831
MPN:
52006030
SKINDICHT BLK PG 48 RAL 7035 LGY
Series: SKINDICHT BLK
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1535 €
25 pcs.
2.9750 €
50 pcs.
2.7965 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52006030, LAPP
The 52006030 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
Colour | lichtgrau | |
Thread size | PG48 | |
Material | PS | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |