52006101 | LAPP

Dummy plug, M12, IP54, silver gray, 52006101

Order No.: 32P2048
EAN: 4044773432756
MPN:
52006101
SKINDICHT BLK-GL-M 12x1,5
52006101 LAPP Cable Glands Image 1
52006101 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
25 pcs.
0.1833 €
50 pcs.
0.1690 €
100 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M12
Length 8 mm
Degree of protection (IP) IP54
Material PA
Colour silver gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes