52006103 | LAPP

Dummy plug, M12, IP54, black, 52006103

Order No.: 32P2050
EAN: 4044773432725
MPN:
52006103
SKINDICHT BLK-GL-M 12x1,5
LAPP
52006103 LAPP Cable Glands Image 1
52006103 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 90 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2392 €
25 pcs.
0.2071 €
50 pcs.
0.1904 €
100 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version dummy plug
Colour black
Thread size M12
Length 8 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes