52006111 | LAPP

Dummy plug, M16, IP54, silver gray, 52006111

Order No.: 32P2056
EAN: 4044773432541
MPN:
52006111
SKINDICHT BLK-GL-M 16X1,5
LAPP
52006111 LAPP Cable Glands Image 1
52006111 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
25 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version dummy plug
Colour silver gray
Thread size M16
Length 9 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes