52006120 | LAPP
Dummy plug, M20, IP54, light gray, 52006120
Order No.: 32P2061
EAN: 4044773432374
MPN:
52006120
SKINDICHT BLK-GL-M 20x1,5
Series: SKINDICHT BLK-GL-M
Unit Price (€ / pc.)
0.3332 € *
Available: 94 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.2927 €
50 pcs.
0.2701 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Blindstopfen | |
Colour | lichtgrau | |
Thread size | M20 | |
Length | 9.5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |