52006129 | LAPP

Dummy plug, M20, IP54, silver gray, 52006129

Order No.: 32P2059
EAN: 4044773432169
MPN:
52006129
SKINDICHT BLK-GL-M 20x1,5
LAPP
52006129 LAPP Cable Glands Image 1
52006129 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version dummy plug
Colour silver gray
Thread size M20
Length 9.5 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes