52006133 | LAPP

Dummy plug, M25, IP54, black, 52006133

Order No.: 32P2068
EAN: 4044773432060
MPN:
52006133
SKINDICHT BLK-GL-M 25X1,5
52006133 LAPP Cable Glands Image 1
52006133 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M25
Length 11.5 mm
Degree of protection (IP) IP54
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes