52006136 | LAPP

Dummy plug, M25, IP54, black, 52006136

Order No.: 32P2063
EAN: 4044773432015
MPN:
52006136
SKINDICHT BLK-GL-M 25x1,5
52006136 LAPP Cable Glands Image 1
52006136 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
25 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Blindstopfen
Farbe schwarz
Gewindegröße M25
Länge 11.5 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes