52006141 | LAPP
Dummy plug, M32, IP54, silver gray, 52006141
Order No.: 32P2072
EAN: 4044773431896
MPN:
52006141
SKINDICHT BLK-GL-M 32x1,5
Series: SKINDICHT BLK-GL-M
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
25 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silbergrau | |
Thread size | M32 | |
Length | 12 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |