52006147 | LAPP

Dummy plug, M32, IP54, light gray, 52006147

Order No.: 32P2070
EAN: 4044773431780
MPN:
52006147
SKINDICHT BLK-GL-M 32X1,5
52006147 LAPP Cable Glands Image 1
52006147 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
25 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Blindstopfen
Farbe lichtgrau
Gewindegröße M32
Länge 12 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes