52006157 | LAPP

Dummy plug, M40, IP54, light gray, 52006157

Order No.: 32P2076
EAN: 4044773431551
MPN:
52006157
SKINDICHT BLK-GL-M 40X1,5
52006157 LAPP Cable Glands Image 1
52006157 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Blindstopfen
Farbe lichtgrau
Gewindegröße M40
Länge 13 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes