52006159 | LAPP

Dummy plug, M40, IP54, silver gray, 52006159

Order No.: 32P2077
EAN: 4044773431506
MPN:
52006159
SKINDICHT BLK-GL-M 40x1,5
52006159 LAPP Cable Glands Image 1
52006159 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silbergrau
Thread size M40
Length 13 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes