52006160 | LAPP

Dummy plug, M50, IP54, light gray, 52006160

Order No.: 32P2085
EAN: 4044773431476
MPN:
52006160
SKINDICHT BLK-GL-M 50x1,5
52006160 LAPP Cable Glands Image 1
52006160 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.8088 €
50 pcs.
1.6660 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Blindstopfen
Farbe lichtgrau
Gewindegröße M50
Länge 15 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes