52006161 | LAPP
Dummy plug, M50, IP54, silver gray, 52006161
Order No.: 32P2084
EAN: 4044773431445
MPN:
52006161
SKINDICHT BLK-GL-M 50x1,5
Series: SKINDICHT BLK-GL-M
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.8326 €
50 pcs.
1.6779 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silbergrau | |
Thread size | M50 | |
Length | 15 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |