52006170 | LAPP

Dummy plug, M63, IP54, light gray, 52006170

Order No.: 32P2091
EAN: 4044773431278
MPN:
52006170
SKINDICHT BLK-GL-M 63x1,5
52006170 LAPP Cable Glands Image 1
52006170 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
25 pcs.
2.6775 €
50 pcs.
2.4752 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Thread size M63
Length 17 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes