52006620 | LAPP

Locking screw, M20, IP54, light gray, 52006620

Order No.: 06N4234
EAN: 4044773428292
MPN:
52006620
SKINDICHT BLK-M 20X1,5
Series: SKINDICHT BLK-M
52006620 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 375 pcs.
Leadtime: 1 Week **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
25 pcs.
0.3332 €
50 pcs.
0.3011 €
100 pcs.
0.2761 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type Lapp Kabel SKINDICHT BLK-M.

Dummy plug with metric thread; Material: Polystyrene, impact-resistant. Color: light gray, RAL 7035. Operating temperatures: –25 to +60 °C.

Technical attributes (type, size, thread length TL): 5200 6620, M20, TL 6.0 mm

Technical specifications
Version Verschlussschraube
Colour lichtgrau
Thread size M20
Length 9.5 mm
Material PS
max. operating temperature 60 °C
min. operating temperature -25 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes