52006650 | LAPP

Locking screw, M40, IP54, light gray, 52006650

Order No.: 06N4240
EAN: 4044773428001
MPN:
52006650
SKINDICHT BLK-M 40X1,5
Series: SKINDICHT BLK-M
52006650 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
25 pcs.
0.9996 €
50 pcs.
0.8806 €
100 pcs.
0.8092 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Dummy plugs for cable junction boxes, type Lapp Kabel SKINDICHT BLK-M.

Dummy plug with metric thread; Material: Polystyrene, impact-resistant. Color: light gray, RAL 7035. Operating temperatures: –25 to +60 °C.

Technical attributes (type, size, thread length TL): 5200 6650, M40, TL 8.0 mm

Technical specifications
Filter Property Value
Product type locking screw
Thread size M40
Length 13 mm
Degree of protection (IP) IP54
Material PS
Colour light gray
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes