52006660 | LAPP
Dummy plug, M50, IP54, light gray, 52006660
Order No.: 32P2323
EAN: 4044773427936
MPN:
52006660
SKINDICHT BLK-M 50x1,5 RAL7035
Series: SKINDICHT BLK-M
Unit Price (€ / pc.)
2.0468 € *
Available: 15 pcs.
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.8207 €
50 pcs.
1.6065 €
100 pcs.
1.4637 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M50 | |
| Length | 15 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PS | |
| Colour | light gray | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |