52010405 | LAPP

Cable gland, PG9, 17 mm, Clamping range 5 to 6.8 mm, IP65/IP68, metal, 52010405

Order No.: 33P6847
EAN: 4044773424614
MPN:
52010405
SKINDICHT SHVE PG 9/9/7/3,2
Series: SKINDICHT SHVE
52010405 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.7449 €

Cable gland, 52010405, LAPP

The 52010405 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG9
Länge 28.5 mm
Material Messing, vernickelt
max. Klemmbereich 6.8 mm
max. Temperatur 80 °C
min. Klemmbereich 5 mm
min. Temperatur -20 °C
Schlüsselweite 17 mm
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes