52010460 | LAPP

Cable gland, PG13, 22 mm, Clamping range 6.8 to 8.8 mm, IP65/IP68, metal, 52010460

Order No.: 33P6814
EAN: 4044773424300
MPN:
52010460
SKINDICHT SHVE PG 13,5/9/9/5
Series: SKINDICHT SHVE
52010460 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
297.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.8881 €

Cable gland, 52010460, LAPP

The 52010460 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG13
Länge 32.5 mm
Material Messing, vernickelt
max. Klemmbereich 8.8 mm
max. Temperatur 80 °C
min. Klemmbereich 6.8 mm
min. Temperatur -20 °C
Schlüsselweite 22 mm
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes