52010490 | LAPP

Cable gland, PG13, 22 mm, Clamping range 6.8 to 8.8 mm, IP65/IP68, metal, 52010490

Order No.: 33P6811
EAN: 4044773424188
MPN:
52010490
SKINDICHT SHVE PG 13,5/11/9/5
Series: SKINDICHT SHVE
52010490 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
270.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.8171 €

Cable gland, 52010490, LAPP

The 52010490 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG13
Länge 32.5 mm
Material Messing, vernickelt
max. Klemmbereich 8.8 mm
max. Temperatur 80 °C
min. Klemmbereich 6.8 mm
min. Temperatur -20 °C
Schlüsselweite 22 mm
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes