52010500 | LAPP
Cable gland, PG13, 22 mm, Clamping range 6.8 to 8.8 mm, IP65/IP68, metal, 52010500
Order No.: 33P6812
EAN: 4044773424133
MPN:
52010500
SKINDICHT SHVE PG 13,5/11/9/6
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52010500, LAPP
The 52010500 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.
Technical specifications
Version | cable gland | |
Colour | metal | |
Thread size | PG13 | |
Length | 32.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 8.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 6.8 mm | |
min. operating temperature | -20 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |