52010680 | LAPP

Cable gland, PG13.5, 22 mm, Clamping range 8.5 to 10.8 mm, IP68, metal, 52010680

Order No.: 33P5854
EAN: 4044773423266
MPN:
52010680
SKINDICHT SHV PG 13,5/11/11
Series: SKINDICHT SHV
52010680 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.5918 €

Cable gland, 52010680, LAPP

The 52010680 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG13,5
Length 33 mm
Material Messing, vernickelt
max. clamping range 10.8 mm
max. operating temperature 80 °C
min. clamping range 8.5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes