52010710 | LAPP

Cable gland, PG16, 24 mm, Clamping range 13.8 to 14.8 mm, IP68, metal, 52010710

Order No.: 33P5861
EAN: 4044773423136
MPN:
52010710
SKINDICHT SHV PG 16/11/15
Series: SKINDICHT SHV
52010710 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.1876 €

Cable gland, 52010710, LAPP

The 52010710 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG16
Length 35 mm
Material Messing, vernickelt
max. clamping range 14.8 mm
max. operating temperature 80 °C
min. clamping range 13.8 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes