52010810 | LAPP

Cable gland, PG7, 22/22 mm, Clamping range 9 to 11 mm, IP65, 52010810

Order No.: 32P2205
EAN: 4044773422733
MPN:
52010810
SKINDICHT SRE PG 13,5/11/11/7
Series: SKINDICHT SRE
52010810 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.9813 €

Cable gland, 52010810, LAPP

SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.

BENEFITS

  • Perfect seal with anti-kink protection
  • Cable-protecting strain relief
  • Gentle cable clamping
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version mit Knickschutz
Thread size PG7
Length 60 mm
Material Messing, vernickelt
max. clamping range 11 mm
max. operating temperature 80 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 22/22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes