52010830 | LAPP

Cable gland, PG16, PG11, 24/24 mm, Clamping range 8 to 10 mm, IP65, 52010830

Order No.: 32P2209
EAN: 4044773422610
MPN:
52010830
SKINDICHT SRE PG 16/11/13/10
Series: SKINDICHT SRE
52010830 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
421.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.8623 €

Cable gland, 52010830, LAPP

SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.

BENEFITS

  • Perfect seal with anti-kink protection
  • Cable-protecting strain relief
  • Gentle cable clamping
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version mit Knickschutz
Thread size PG16, PG11
Length 65 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 8 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 24/24 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes