52010840 | LAPP

Cable gland with bend protection, PG11, 24/24 mm, Clamping range 13 to 15 mm, IP65, 52010840

Order No.: 32P2211
EAN: 4044773422580
MPN:
52010840
SKINDICHT SRE PG 16/11/15/11
Series: SKINDICHT SRE
52010840 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
570.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
22.8242 €

Cable gland, 52010840, LAPP

SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.

BENEFITS

  • Perfect seal with anti-kink protection
  • Cable-protecting strain relief
  • Gentle cable clamping
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Ausführung Kabelverschraubung mit Knickschutz
Gewindegröße PG11
Länge 65 mm
Material Messing, vernickelt
max. Klemmbereich 15 mm
max. Temperatur 80 °C
min. Klemmbereich 13 mm
min. Temperatur -20 °C
Schlüsselweite 24/24 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes