52010900 | LAPP
Cable gland, PG15, 30/30 mm, Clamping range 17 to 19 mm, IP65, 52010900
Order No.: 32P2220
EAN: 4044773422177
MPN:
52010900
SKINDICHT SRE PG 21/16/19/15
Series: SKINDICHT SRE
Unit Price (€ / pc.)
33.3557 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52010900, LAPP
SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.
BENEFITS
- Perfect seal with anti-kink protection
- Cable-protecting strain relief
- Gentle cable clamping
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | mit Knickschutz | |
Thread size | PG15 | |
Length | 78 mm | |
Material | Messing, vernickelt | |
max. clamping range | 19 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 30/30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |