52015720 | LAPP

Cable gland, PG11, 20 mm, Clamping range 4 to 10 mm, IP68, 52015720

Order No.: 32P2818
EAN: 4044773419993
MPN:
52015720
SKINTOP MS PG 11
Series: SKINTOP MS
52015720 LAPP Cable Glands Image 1
52015720 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
272.51 € *
Price list
Quantity
Price per unit*
50 pcs.
5.4502 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG11
Length 32 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes