52020533 | LAPP

Cable gland, M25, 24 mm, Clamping range 9 to 16 mm, IP54, light gray, 52020533

Order No.: 32P2417
EAN: 4044773414059
MPN:
52020533
SKINDICHT WN-M 25x1,5
Series: SKINDICHT WN-M
52020533 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3011 €
10 pcs.
0.2773 €
50 pcs.
0.2606 €
100 pcs.
0.2440 €
500 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M25
Length 22 mm
Material PE
max. clamping range 16 mm
max. operating temperature 80 °C
min. clamping range 9 mm
min. operating temperature -30 °C
spanner size 24 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes