52020543 | LAPP
Cable gland, M32, 30 mm, Clamping range 11 to 22 mm, IP54, light gray, 52020543
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M32 | |
Length | 25 mm | |
Material | PE | |
max. clamping range | 22 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |