52020930 | LAPP

Intermediate support, PG11, 20 mm, silver, 52020930

Order No.: 32P2495
EAN: 4044773363357
MPN:
52020930
SKINDICHT ZS-XL PG 11
Series: SKINDICHT ZS-XL
52020930 LAPP Cable Glands Image 1
52020930 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.8441 €
Technical specifications
Colour silber
Thread size PG11
Length 26 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Zwischenstutzen
spanner size 20 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes