52020950 | LAPP

Intermediate support, PG13.5, 22 mm, silver, 52020950

Order No.: 32P2496
EAN: 4044773363333
MPN:
52020950
SKINDICHT ZS-XL PG 13,5
Series: SKINDICHT ZS-XL
52020950 LAPP Cable Glands Image 1
52020950 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5105 €
Technical specifications
Colour silber
Thread size PG13,5
Length 27.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Zwischenstutzen
spanner size 22 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes