52021010 | LAPP

Intermediate support, PG48, 64 mm, silver, 52021010

Order No.: 32P2502
EAN: 4044773362879
MPN:
52021010
SKINDICHT ZS-XL PG 48
Series: SKINDICHT ZS-XL
52021010 LAPP Cable Glands Image 1
52021010 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
37.6873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
376.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.6873 €
Technical specifications
Colour silber
Thread size PG48
Length 38 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Zwischenstutzen
spanner size 64 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes