52021180 | LAPP

Sealing cone, PG13.5, black, 52021180

Order No.: 33P5884
EAN: 4044773361841
MPN:
52021180
SKINDICHT SHV PG13,5/9 DICHTKONUS CR
LAPP
52021180 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2019 €

Sealing cone, 52021180, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Ausführung Dichtkonus
Farbe schwarz
Gewindegröße PG13,5
Länge 18.5 mm
Material CR
max. Temperatur 80 °C
min. Temperatur -20 °C
Logistics
Ursprungsland IT
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes