52021210 | LAPP

Sealing cone, PG16, black, 52021210

Order No.: 33P5887
EAN: 4044773361803
MPN:
52021210
SKINDICHT SHV PG16/15 DICHTKONUS CR
LAPP
52021210 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.2495 €

Sealing cone, 52021210, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Ausführung Dichtkonus
Farbe schwarz
Gewindegröße PG16
Länge 19.5 mm
Material CR
max. Temperatur 80 °C
min. Temperatur -20 °C
Logistics
Ursprungsland QU
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes