52021260 | LAPP

Sealing cone, PG29, black, 52021260

Order No.: 33P5893
EAN: 4044773361070
MPN:
52021260
SKINDICHT SHV PG29/26 DICHTKONUS CR
LAPP
52021260 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.4157 €

Sealing cone, 52021260, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Ausführung Dichtkonus
Farbe schwarz
Gewindegröße PG29
Länge 24 mm
Material CR
max. Temperatur 80 °C
min. Temperatur -20 °C
Logistics
Ursprungsland TW
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes