52023717 | LAPP
Cable gland, PG9, 17/17 mm, Clamping range 7.5 to 8.5 mm, IP65, 52023717
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
480.76 € *
Price list
Quantity
Price per unit*
50 pcs.
9.6152 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG9 | |
Length | 43 mm | |
Material | Messing, vernickelt | |
max. clamping range | 8.5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 17/17 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |