52023718 | LAPP

Cable gland, PG11, 20/20 mm, Clamping range 9.5 to 12 mm, IP65, 52023718

Order No.: 32P2020
EAN: 4044773353419
MPN:
52023718
SKINDICHT SHZ-XL PG 11
Series: SKINDICHT SHZ
52023718 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.2459 €
25 pcs.
9.6985 €
50 pcs.
9.1630 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG11
Length 44 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 9.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20/20 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes